Cree LED CXA2530-0000-000N00T230G, CXA White CoB LED, 3000K 90CRI

Subtotal (1 tray of 100 units)*

£381.70

(exc. VAT)

£458.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +£3.817£381.70

*price indicative

RS Stock No.:
145-6099
Mfr. Part No.:
CXA2530-0000-000N00T230G
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Typical Luminous Flux

1682 lm, 3609 lm

Optical Source Diameter

19mm

Colour Temperature

3000K

Radiant Flux

65W

Series

CXA

Viewing Angle

115 °

Colour Rendering

90

LED Colours

White

Forward Voltage

36 V

Forward Current

1250mA, 1600mA

Dimensions

23.85 x 23.85 x 1.7mm

Related links